CC0603KRX7R9BB273 | Yageo
Ceramic capacitor, 27 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CC0603KRX7R9BB273
Unit Price (€ / pc.)
0.0190 € *
Available: 0 pcs.
Available in 4 Days: 8,000 pcs.
Leadtime: 30 Weeks **
Ceramic capacitor, CC0603KRX7R9BB273, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
Bauform | SMD 0603 | |
Dielektrikum | X7R | |
Kapazität | 27 nF | |
Länge | 1.6 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |