CC0603KRX7R9BB392 | Yageo

Ceramic capacitor, 3.9 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X7R, CC0603KRX7R9BB392

Order No.: 59D4246
MPN:
CC0603KRX7R9BB392
Series: CC0603
CC0603KRX7R9BB392 Yageo Ceramic Capacitors Image 1
CC0603KRX7R9BB392 Yageo Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0064 € *
Available in 4 Days: 8,000 pcs. - if ordered today
Total Price:
25.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0064 €

Ceramic capacitor, CC0603KRX7R9BB392, Yageo

Surface-mount ceramic multilayer capacitor.

Features

  • Nickel-barrier end termination
  • Halogen free

Applications

  • PCs, hard disk, game PCs
  • DVDs, video cameras
  • Mobile phones
  • Data processing
Technical specifications
Filter Property Value
Capacity 3.9 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes