CC0603KRX7R9BB681 | Yageo

Ceramic capacitor, 680 pF, 50 V (DC), ±10 %, SMD 0603, X7R, CC0603KRX7R9BB681

Order No.: 59D4168
EAN: 4099891607944
MPN:
CC0603KRX7R9BB681
Series: CC0603
CC0603KRX7R9BB681 Yageo Ceramic Capacitors Image 1
CC0603KRX7R9BB681 Yageo Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
147.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0369 €

Ceramic capacitor, CC0603KRX7R9BB681, Yageo

Surface-mount ceramic multilayer capacitor.

Features

  • Nickel-barrier end termination
  • Halogen free

Applications

  • PCs, hard disk, game PCs
  • DVDs, video cameras
  • Mobile phones
  • Data processing
Technical specifications
Design SMD 0603
Dielectric material X7R
Capacity 680 pF
Length 1.6 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin TW
Customs tariff number 85322400
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes