CC0805JRNPOBBN150 | Yageo
SMD multilayer ceramic capacitor, 15 pF, 500 V, SMD
Unit Price (€ / pc.)
0.0070 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
SMD multilayer ceramic capacitors, size 0805, type Yageo.
To CECC 32 101-801; Rated voltage: 500 VDC. Climate category: 55/125/56.
Technical attributes (type, rated capacitance, capacitance tolerance, ceramic grade): 15 pF, ±5.0 %, NP0
Technical specifications
Design | SMD 0805 | |
Dielectric material | NP0 | |
Capacity | 15 pF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 500 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |