CC0805JRNPOBBN220 | Yageo
SMD multilayer ceramic capacitor, 22 pF, 500 V, SMD
Unit Price (€ / pc.)
0.0070 € *
Available in 4 Days: 5,364 pcs. - if ordered today
SMD multilayer ceramic capacitors, size 0805, type Yageo.
To CECC 32 101-801
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 pF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±5 % | |
| Dielectric material | NP0 | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |