CC0805KFX7R9BB334 | Yageo
Ceramic capacitor, 330 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CC0805KFX7R9BB334
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Ceramic capacitor, CC0805KFX7R9BB334, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
Design | SMD 0805 | |
Dielectric material | X7R | |
Capacity | 330 nF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85322400 |
Original Packaging | Rolle mit 20.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |