CC0805KKX7RBBB103 | Yageo
SMD multilayer ceramic capacitor, 10 nF, 500 V, SMD
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Available in 4 Days: 9,000 pcs.
Leadtime: 30 Weeks **
SMD multilayer ceramic capacitors, size 0805, type Yageo.
To CECC 32 101-801
Technical specifications
Design | SMD 0805 | |
Dielectric material | X7R | |
Capacity | 10 nF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 500 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |