CC0805KRX7R9BB103 | Yageo
Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CC0805KRX7R9BB103
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 4 Days: 12,000 pcs.
Leadtime: 13 Weeks **
Ceramic capacitor, CC0805KRX7R9BB103, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
Bauform | SMD 0805 | |
Dielektrikum | X7R | |
Kapazität | 10 nF | |
Länge | 2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |