CC0805KRX7R9BB104 | Yageo

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CC0805KRX7R9BB104

Order No.: 53D3641
EAN: 4099879767349
MPN:
CC0805KRX7R9BB104
CC0805KRX7R9BB104 Yageo Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Available in 4 Days: 56,000 pcs.
Leadtime: 30 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1440 €
250 pcs.
0.0488 €
1250 pcs.
0.0274 €
4000 pcs.
0.0214 €
10000 pcs.
0.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Multilayer capacitor, CC0805KRX7R9BB104, Yageo

Surface-mount ceramic multilayer capacitors, RoHS compliant and halogen free.

Technical specifications
Bauform SMD 0805
Dielektrikum X7R
Kapazität 100 nF
Länge 2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes