CC0805KRX7R9BB272 | Yageo

Ceramic capacitor, 2.7 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CC0805KRX7R9BB272

Order No.: 59D4260
MPN:
CC0805KRX7R9BB272
Series: CC0805
CC0805KRX7R9BB272 Yageo Ceramic Capacitors Image 1
CC0805KRX7R9BB272 Yageo Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0167 €

Ceramic capacitor, CC0805KRX7R9BB272, Yageo

Surface-mount ceramic multilayer capacitor.

Features

  • Nickel-barrier end termination
  • Halogen free

Applications

  • PCs, hard disk, game PCs
  • DVDs, video cameras
  • Mobile phones
  • Data processing
Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 2.7 nF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin TW
Customs tariff number 85322400
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes