CC0805KRX7R9BB562 | Yageo

Ceramic capacitor, 5.6 nF, 50 V (DC), ±10 %, SMD 0805, X7R, CC0805KRX7R9BB562

Order No.: 59D4209
EAN: 4099891608293
MPN:
CC0805KRX7R9BB562
Series: CC0805
CC0805KRX7R9BB562 Yageo Ceramic Capacitors Image 1
CC0805KRX7R9BB562 Yageo Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
104.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0262 €

Ceramic capacitor, CC0805KRX7R9BB562, Yageo

Surface-mount ceramic multilayer capacitor.

Features

  • Nickel-barrier end termination
  • Halogen free

Applications

  • PCs, hard disk, game PCs
  • DVDs, video cameras
  • Mobile phones
  • Data processing
Technical specifications
Design SMD 0805
Dielectric material X7R
Capacity 5.6 nF
Length 2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin TW
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes