CC1206JKNPOCBN101 | Yageo

Ceramic capacitor, 100 pF, 1 kV (DC), ±5 %, SMD 1206, C0G, CC1206JKNPOCBN101

Order No.: 56D662
EAN: 4099879783936
MPN:
CC1206JKNPOCBN101
Series: CC1206
CC1206JKNPOCBN101 Yageo Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 13 Weeks **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0274 €

SMD multilayer ceramic capacitors, size 1206, type Yageo.

To CECC 32 101-801

Rated voltage 1000 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 100 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 1 kV
Toleranz ±5 %
Logistics
Ursprungsland NL
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes