CC1206JRNPOBBN470 | Yageo

Ceramic capacitor, 47 pF, 500 V (DC), ±5 %, SMD 1206, C0G, CC1206JRNPOBBN470

Order No.: 56D608
EAN: 4099879783875
MPN:
CC1206JRNPOBBN470
Series: CC1206
CC1206JRNPOBBN470 Yageo Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0417 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
166.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0417 €

SMD multilayer ceramic capacitors, size 1206, type Yageo.

To CECC 32 101-801

Rated voltage 500 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum C0G
Kapazität 47 pF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 500 V
Toleranz ±5 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes