CC1206KKX7RBBB333 | Yageo

Ceramic capacitor, 33 nF, 500 V (DC), ±10 %, SMD 1206, X7R, CC1206KKX7RBBB333

Order No.: 56D530
EAN: 4099879783820
MPN:
CC1206KKX7RBBB333
Series: CC1206
CC1206KKX7RBBB333 Yageo Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1023 €

SMD multilayer ceramic capacitors, size 1206, type Yageo.

To CECC 32 101-801

Rated voltage 500 VDC.

Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 33 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 500 V
Toleranz ±10 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322400
Originalverpackung Rolle mit 2.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes