CC1206KRX7R9BB153 | Yageo

Ceramic capacitor, 15 nF, 50 V (DC), ±10 %, SMD 1206, X7R, CC1206KRX7R9BB153

Order No.: 59D4210
EAN: 4099891608309
MPN:
CC1206KRX7R9BB153
Series: CC1206
CC1206KRX7R9BB153 Yageo Ceramic Capacitors Image 1
CC1206KRX7R9BB153 Yageo Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Available in 4 Days: 4,000 pcs.
Leadtime: 30 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0512 €

Ceramic capacitor, CC1206KRX7R9BB153, Yageo

Surface-mount ceramic multilayer capacitor.

Features

  • Nickel-barrier end termination
  • Halogen free

Applications

  • PCs, hard disk, game PCs
  • DVDs, video cameras
  • Mobile phones
  • Data processing
Technical specifications
Bauform SMD 1206
Dielektrikum X7R
Kapazität 15 nF
Länge 3.2 mm
max. Temperatur 125 °C
min. Temperatur -55 °C
Nennspannung (DC) 50 V
Toleranz ±10 %
Logistics
Ursprungsland TW
Zolltarifnummer 85322400
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes