CC1206KRX7R9BB222 | Yageo
Ceramic capacitor, 2.2 nF, 50 V (DC), ±10 %, SMD 1206, X7R, CC1206KRX7R9BB222
Unit Price (€ / pc.)
0.0512 € *
Available: 0 pcs.
Available in 4 Days: 8,188 pcs.
Leadtime: 30 Weeks **
Ceramic capacitor, CC1206KRX7R9BB222, Yageo
Surface-mount ceramic multilayer capacitor.
Features
- Nickel-barrier end termination
- Halogen free
Applications
- PCs, hard disk, game PCs
- DVDs, video cameras
- Mobile phones
- Data processing
Technical specifications
Bauform | SMD 1206 | |
Dielektrikum | X7R | |
Kapazität | 2.2 nF | |
Länge | 3.2 mm | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 50 V | |
Toleranz | ±10 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 4.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |