CC1206KRX7R9BB272 | Yageo

Ceramic capacitor, 2.7 nF, 50 V (DC), ±10 %, SMD 1206 (3216), X7R, CC1206KRX7R9BB272

Order No.: 59D4222
MPN:
CC1206KRX7R9BB272
Series: CC1206
CC1206KRX7R9BB272 Yageo Ceramic Capacitors Image 1
CC1206KRX7R9BB272 Yageo Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available in 4 Days: 8,000 pcs. - if ordered today
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0321 €

Ceramic capacitor, CC1206KRX7R9BB272, Yageo

Surface-mount ceramic multilayer capacitor.

Features

  • Nickel-barrier end termination
  • Halogen free

Applications

  • PCs, hard disk, game PCs
  • DVDs, video cameras
  • Mobile phones
  • Data processing
Technical specifications
Filter Property Value
Capacity 2.7 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 4,000 pieces
Customs tariff number 85322400
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes