SK063M 0470B 5S-1325 | Yageo

Electrolytic capacitor, 470 µF, 63 V, ±20%

Order No.: 11D5358
MPN:
SK063M 0470B 5S-1325
Series: SK
SK063M 0470B 5S-1325 Yageo Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Available in 4 Days: 3,959 pcs.
Leadtime: 30 Weeks **
Total Price:
31.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.1559 €

Electrolytic capacitors in aluminum can, type Yageo Serie SK.

Wire connections on one side, for vertical PCB mounting, very high efficiency. Useful life 2000 h at +85 °C

Rated voltage 63 VDC, type SK063.

Technical specifications
Design radial
diameter 13 mm
Capacity 470 µF
Length 25 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 63 V
Grid 5 mm
Ripple current 880 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes