YC124-JR-07-1K0-L | Yageo

Resistance network, 1 kΩ, 0.063 W, ±5 %, SMD 0402, 4 resistors

Order No.: 85E524
MPN:
YC124-JR-07-1K0-L
Series: YC
YC124-JR-07-1K0-L Yageo Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.0062 € *
Available: 0 pcs.
Available in 4 Days: 30,000 pcs.
Leadtime: 30 Weeks **
Total Price:
61.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0062 €

SMD thickfilm resistance networks, type Yageo YC 124.

4 independent resistors of the same value and with convex connections

Technical specifications
ohmic resistance 1 kΩ
Number of resistors 4
Width 1 mm
Enclosure SIP-8
Height 0.45 mm
Length 2 mm
Power 0.063 W
max. operating temperature 155 °C
Assembly SMD
Tolerance ±5 %
Temperature coefficient ±200 ppm/°C
Logistics
Country of origin CN
Customs tariff number 85331000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei