YC164-JR-07100RL | Yageo

Resistor network, SMD 1206, 100 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-07100RL

Order No.: 84E884
EAN: 4099879758835
MPN:
YC164-JR-07100RL
Series: YC
Yageo
YC164-JR-07100RL Yageo Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 11,036 pcs.
Available in 4 Days: 190,200 pcs.
Leadtime: 13 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thickfilm resistance networks, type Yageo YC164.

4 independent resistors of the same value and with convex connections

Technical specifications
ohmscher Widerstand 100 Ω
Anzahl der Widerstände 4
Breite 1.6 mm
Gehäuse SMD 1206
Höhe 0.6 mm
Länge 3.2 mm
Leistung 0.063 W
max. Temperatur 155 °C
Montage SMD
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/°C
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei