YC164-JR-071K2L | Yageo
Resistor network, SMD 1206, 1.2 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-071K2L
Unit Price (€ / pc.)
0.0104 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
SMD thickfilm resistance networks, type Yageo YC164.
4 independent resistors of the same value and with convex connections
Technical specifications
ohmic resistance | 1.2 kΩ | |
Number of resistors | 4 | |
Width | 1.6 mm | |
Enclosure | SMD 1206 | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
Assembly | SMD | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/°C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |