YC324-JK-07470RL | Yageo

Resistor network, SMD 2012, 470 Ω, 0.125 W, ±5 %, 4 resistors, YC324-JK-07470RL

Order No.: 85E140
EAN: 4099879759085
MPN:
YC324-JK-07470RL
Series: YC
YC324-JK-07470RL Yageo Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 1,570 pcs.
Leadtime: 30 Weeks **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1178 €
300 pcs.
0.0845 €
1000 pcs.
0.0702 €
3000 pcs.
0.0607 €
10000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thickfilm resistance networks, type Yageo YC324.

4 independent resistors of the same value and with convex connections

Technical specifications
ohmscher Widerstand 470 Ω
Anzahl der Widerstände 4
Breite 3.2 mm
Gehäuse SMD 2012
Höhe 0.6 mm
Länge 5.08 mm
Leistung 0.125 W
max. Temperatur 155 °C
Montage SMD
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/°C
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes