RC0402FR-07-6K8 | Yageo
SMD-Thick film resistor, 6,8 kΩ, 0402, 0,063 W, ±1 %, RC0402FR-07-6K8
Unit Price (€ / pc.)
0.0010 € *
Available: 0 pcs.
Available in 4 Days: 20,000 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.
With 1.0 % tolerance, type RC0402.
Technical specifications
ohmic resistance | 6.8 kΩ | |
Design | SMD 0402 (1005) | |
Width | 0.5 mm | |
Height | 0.32 mm | |
Length | 1 mm | |
Power | 0.063 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |