RC0402FR-071KL | Yageo

Resistor, thick film, SMD 0402 (1005), 1 kΩ, 0.063 W, ±1 %, RC0402FR-071KL

Order No.: 26E578
EAN: 4099879211071
MPN:
RC0402FR-071KL
Series: RC
RC0402FR-071KL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0074 € *
Available: 5,750 pcs.
Available in 4 Days: 334,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0074 €
1000 pcs.
0.0063 €
5000 pcs.
0.0049 €
10000 pcs.
0.0037 €
20000 pcs.
0.0024 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
ohmscher Widerstand 1 kΩ
Bauform SMD 0402 (1005)
Breite 0.5 mm
Höhe 0.32 mm
Länge 1 mm
Leistung 0.063 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 10.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes