RC0402FR-07330RL | Yageo

Resistor, thick film, SMD 0402 (1005), 330 Ω, 0.063 W, ±1 %, RC0402FR-07330RL

Order No.: 26E566
EAN: 4099879211026
MPN:
RC0402FR-07330RL
Series: RC
RC0402FR-07330RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0074 € *
Available: 7,900 pcs.
Available in 4 Days: 130,000 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0074 €
1000 pcs.
0.0063 €
5000 pcs.
0.0049 €
10000 pcs.
0.0037 €
20000 pcs.
0.0024 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
Filter Property Value
ohmic resistance 330 Ω
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Country of origin TW
Original Packaging Reel with 10,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes