RC0402FR07-51R1 | Yageo

SMD-Thick film resistor, 51,1 Ω, 0402, 0,063 W, ±1 %, RC0402FR07-51R1

Order No.: 26E5031
MPN:
RC0402FR07-51R1
187474
Series: RC
RC0402FR07-51R1 Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0010 € *
Available: 0 pcs.
Available in 4 Days: 90,000 pcs.
Leadtime: 30 Weeks **
Total Price:
9.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0010 €

SMD thick-film resistors, size 0402, 0.063 W, 1.0 % tolerance, type Yageo/Phycomp RC0402.

With 1.0 % tolerance, type RC0402.

Technical specifications
ohmic resistance 51.1 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.32 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes