RC0603FR-07100RL | Yageo

Resistor, thick film, SMD 0603 (1608), 100 Ω, 0.1 W, ±1 %, RC0603FR-07100RL

Order No.: 26E768
EAN: 4099879212450
MPN:
RC0603FR-07100RL
Series: RC
RC0603FR-07100RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 3,345 pcs.
Available in 4 Days: 22,083 pcs.
Leadtime: 30 Weeks **
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0226 €
10 pcs.
0.0202 €
100 pcs.
0.0143 €
300 pcs.
0.0075 €
1000 pcs.
0.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
ohmscher Widerstand 100 Ω
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes