RC0603FR-0715RL | Yageo

Resistor, thick film, SMD 0603 (1608), 15 Ω, 0.1 W, ±1 %, RC0603FR-0715RL

Order No.: 26E748
EAN: 4099879212351
MPN:
RC0603FR-0715RL
Series: RC
Yageo
RC0603FR-0715RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0143 € *
Available: 5,920 pcs.
Available in 4 Days: 70,000 pcs.
Leadtime: 13 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0143 €
1500 pcs.
0.0074 €
6000 pcs.
0.0050 €
18000 pcs.
0.0037 €
50000 pcs.
0.0024 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
ohmic resistance 15 Ω
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes