RC0603FR-07180KL | Yageo
Resistor, thick film, SMD 0603 (1608), 180 kΩ, 0.1 W, ±1 %, RC0603FR-07180KL
Unit Price (€ / pc.)
0.0178 € *
Available: 5,130 pcs.
Available in 4 Days: 70,000 pcs.
Leadtime: 13 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
300 pcs.
0.0086 €
1000 pcs.
0.0061 €
5000 pcs.
0.0049 €
10000 pcs.
0.0036 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.
With 1.0 % tolerance, type RC0603.
Technical specifications
ohmic resistance | 180 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |