RC0603FR-0718K2L | Yageo

Resistor, thick film, SMD 0603 (1608), 18.2 kΩ, 0.1 W, ±1 %, RC0603FR-0718K2L

Order No.: 26E7154
EAN: 4099879212092
MPN:
RC0603FR-0718K2L
Series: RC
RC0603FR-0718K2L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0102 € *
Available in 4 Days: 51,499 pcs. - if ordered today
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0102 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 18.2 kΩ
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes