RC0603FR-072K2L | Yageo

Resistor, thick film, SMD 0603 (1608), 2.2 kΩ, 0.1 W, ±1 %, RC0603FR-072K2L

Order No.: 26E800
EAN: 4099879212603
MPN:
RC0603FR-072K2L
Series: RC
Yageo
RC0603FR-072K2L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 3,850 pcs.
Available in 4 Days: 70,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1107 €
50 pcs.
0.0202 €
250 pcs.
0.0190 €
500 pcs.
0.0115 €
1500 pcs.
0.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
ohmscher Widerstand 2.2 kΩ
Bauform SMD 0603 (1608)
Breite 0.8 mm
Höhe 0.45 mm
Länge 1.6 mm
Leistung 0.1 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes