RC0603FR-072R7L | Yageo
Resistor, thick film, SMD 0603 (1608), 2.7 Ω, 0.1 W, ±1 %, RC0603FR-072R7L
SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.
Rated load at +70 °C: 0.1 W. Temperature coefficient (TC): ±100 (up to 10R TC 200). Operating voltage: max. 50 V. Dielectric strength: 100 V. Operating temperatures: –55 to +155 °C. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
On original reels.
Reel of 5000 items
With 1.0 % tolerance, type RC0603.
Type: 2R7
ohmscher Widerstand | 2.7 Ω | |
Bauform | SMD 0603 (1608) | |
Breite | 0.8 mm | |
Höhe | 0.45 mm | |
Länge | 1.6 mm | |
Leistung | 0.1 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Packungen |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |