RC0603FR-07390RL | Yageo

Resistor, thick film, SMD 0603 (1608), 390 Ω, 0.1 W, ±1 %, RC0603FR-07390RL

Order No.: 26E894
EAN: 4099879212528
MPN:
RC0603FR-07390RL
Series: RC
RC0603FR-07390RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0024 € *
Available: 45,000 pcs.
Total Price:
11.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0024 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
Filter Property Value
ohmic resistance 390 Ω
Tolerance ±1 %
Power 0.1 W
Design SMD 0603 (1608)
Temperature coefficient ±100 ppm/°K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Logistics
Property Value
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes