RC0603FR-07470KL | Yageo

Resistor, thick film, SMD 0603 (1608), 470 kΩ, 0.1 W, ±1 %, RC0603FR-07470KL

Order No.: 26E856
EAN: 4099879212887
MPN:
RC0603FR-07470KL
Series: RC
Yageo
RC0603FR-07470KL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 4,250 pcs.
Available in 4 Days: 95,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.02 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0238 €
10 pcs.
0.0202 €
100 pcs.
0.0155 €
300 pcs.
0.0073 €
1000 pcs.
0.0061 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
ohmic resistance 470 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead