RC0603FR07-78R7 | Yageo

SMD-Thick film resistor, 78,7 Ω, 0603, 0,1 W, ±1 %, RC0603FR07-78R7

Order No.: 26E7035
MPN:
RC0603FR07-78R7
Series: RC
RC0603FR07-78R7 Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0014 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
7.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0014 €

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 1.0 % tolerance, type RC0603.

Technical specifications
ohmic resistance 78.7 Ω
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes