RC0603JR-071R2L | Yageo
Resistor, thick film, SMD 0603 (1608), 1.2 Ω, 0.1 W, ±5 %, RC0603JR-071R2L
Unit Price (€ / pc.)
0.0119 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.
With 5.0 % tolerance, type RC0603.
Technical specifications
ohmic resistance | 1.2 Ω | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | Dickschicht | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |