RC0603JR-074R7L | Yageo

Resistor, thick film, SMD 0603 (1608), 4.7 Ω, 0.1 W, ±5 %, RC0603JR-074R7L

Order No.: 26E714
EAN: 4099879212047
MPN:
RC0603JR-074R7L
Series: RC
RC0603JR-074R7L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0088 € *
Available: 13,153 pcs.
Available in 4 Days: 80,000 pcs.
Leadtime: 30 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0088 €
1500 pcs.
0.0064 €
5000 pcs.
0.0051 €
15000 pcs.
0.0038 €
30000 pcs.
0.0025 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistors, size 0603, 0.1 W, tolerance 1.0 % or 5.0 %, type Yageo/Phycomp RC0603.

With 5.0 % tolerance, type RC0603.

Technical specifications
ohmic resistance 4.7 Ω
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology Dickschicht
Temperature coefficient ±200 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes