RC0805FR-07180RL | Yageo
Resistor, thick film, SMD 0805 (2012), 180 Ω, 0.125 W, ±1 %, RC0805FR-07180RL
Unit Price (€ / pc.)
0.0114 € *
Available: 4,656 pcs.
Leadtime: 30 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistor, RC0805FR07-180R, Phycomp
Resistor, Thick film, SMD 0805, 180 Ω, 0.125 W, ±1 %
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmic resistance | 180 Ω | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |