RC0805FR-0722RL | Yageo

Resistor, thick film, SMD 0805 (2012), 22 Ω, 0.125 W, ±1 %, RC0805FR-0722RL

Order No.: 11E116
EAN: 4099879203793
MPN:
RC0805FR-0722RL
Series: RC
RC0805FR-0722RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0143 € *
Available: 5,133 pcs.
Available in 4 Days: 50,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.01 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0143 €
10 pcs.
0.0119 €
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistor, RC0805FR07-22R, Phycomp

Resistor, Thick film, SMD 0805, 22 Ω, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 22 Ω
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology Dickschicht
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei