RC0805FR-073K6L | Yageo

Resistor, thick film, SMD 0805 (2012), 3.6 kΩ, 0.125 W, ±1 %, RC0805FR-073K6L

Order No.: 11E220
EAN: 4099879204585
MPN:
RC0805FR-073K6L
Series: RC
RC0805FR-073K6L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0114 € *
Available: 5,385 pcs.
Available in 4 Days: 25,000 pcs.
Leadtime: 30 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
300 pcs.
0.0114 €
1500 pcs.
0.0076 €
5000 pcs.
0.0063 €
15000 pcs.
0.0050 €
30000 pcs.
0.0038 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistor, RC0805FR07-3K6, Phycomp

Resistor, Thick film, SMD 0805, 3.6 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmscher Widerstand 3.6 kΩ
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.125 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei