RC0805FR-0743KL | Yageo

Resistor, thick film, SMD 0805 (2012), 43 kΩ, 0.125 W, ±1 %, RC0805FR-0743KL

Order No.: 11E272
EAN: 4099879204936
MPN:
RC0805FR-0743KL
Series: RC
RC0805FR-0743KL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0073 € *
Available: 837 pcs.
Available in 4 Days: 40,000 pcs. - if ordered today
Total Price:
0.01 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0073 €
10 pcs.
0.0051 €
100 pcs.
0.0043 €
500 pcs.
0.0038 €
1000 pcs.
0.0035 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thick-film resistor, RC0805FR07-43K, Phycomp

Resistor, Thick film, SMD 0805, 43 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
Filter Property Value
ohmic resistance 43 kΩ
Tolerance ±1 %
Power 0.125 W
Design SMD 0805 (2012)
Temperature coefficient ±100 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 2 mm
Width 1.2 mm
Height 0.5 mm
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 5,000 pieces
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes