RC0805FR-07510KL | Yageo

Resistor, thick film, SMD 0805 (2012), 510 kΩ, 0.125 W, ±1 %, RC0805FR-07510KL

Order No.: 11E324
EAN: 4099879205308
MPN:
RC0805FR-07510KL
Series: RC
Yageo
RC0805FR-07510KL Yageo SMD Resistors
Image may differ

Discontinued

Unit Price (€ / pc.)
0.0111 € *
Available: 4,914 pcs.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0111 €
1500 pcs.
0.0074 €
5000 pcs.
0.0062 €
15000 pcs.
0.0049 €
30000 pcs.
0.0037 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistor, RC0805FR07-510K, Phycomp

Resistor, Thick film, SMD 0805, 510 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 510 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes