RC0805FR-0768R1L | Yageo
Resistor, thick film, SMD 0805 (2012), 68.1 Ω, 0.125 W, ±1 %, RC0805FR-0768R1L
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistor, RC0805FR07-68R1, Phycomp
Resistor, Thick film, SMD 0805, 68.1 Ω, 0.125 W, ±1 %
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmscher Widerstand | 68.1 Ω | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.5 mm | |
Länge | 2 mm | |
Leistung | 0.125 W | |
max. Temperatur | 155 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |