RC0805FR-07750KL | Yageo

Resistor, thick film, SMD 0805 (2012), 750 kΩ, 0.125 W, ±1 %, RC0805FR-07750KL

Order No.: 11E332
EAN: 4099879205353
MPN:
RC0805FR-07750KL
Series: RC
Yageo
RC0805FR-07750KL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0036 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0036 €

SMD thick-film resistor, RC0805FR07-750K, Phycomp

Resistor, Thick film, SMD 0805, 750 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 750 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes