RC0805FR-077K87L | Yageo

Resistor, thick film, SMD 0805 (2012), 7.87 kΩ, 0.125 W, ±1 %, RC0805FR-077K87L

Order No.: 11E351
EAN: 4099879205445
MPN:
RC0805FR-077K87L
Series: RC
Yageo
RC0805FR-077K87L Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0167 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0167 €

SMD thick-film resistor, RC0805FR07-7K87, Phycomp

Resistor, Thick film, SMD 0805, 7.87 kΩ, 0.125 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmic resistance 7.87 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.5 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes