RC0805FR-7W15RL | Yageo
Resistor, thick film, SMD 0805 (2012), 15 Ω, 0.25 W, ±1 %, RC0805FR-7W15RL
Unit Price (€ / pc.)
0.0214 € *
Available: 4,800 pcs.
Leadtime: 30 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
10000 pcs.
0.0096 €
20000 pcs.
0.0061 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistor, RC0805FR-7W DP 15R, Phycomp
Resistor, Thick film, SMD 0805, 15 Ω, 0.25 W, ±1 %
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmscher Widerstand | 15 Ω | |
Bauform | SMD 0805 (2012) | |
Breite | 1.2 mm | |
Höhe | 0.5 mm | |
Länge | 2 mm | |
Leistung | 0.25 W | |
max. Temperatur | 185 °C | |
min. Temperatur | -55 °C | |
Toleranz | ±1 % | |
Technologie | Dickschicht | |
Temperaturkoeffizient | ±200 ppm/K |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85332100 |
Originalverpackung | Rolle mit 5.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |