RC0805FR-7W1RL | Yageo

Resistor, thick film, SMD 0805 (2012), 1 Ω, 0.25 W, ±1 %, RC0805FR-7W1RL

Order No.: 12E100
EAN: 4099879207838
MPN:
RC0805FR-7W1RL
Series: RC
RC0805FR-7W1RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 3,595 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1261 €
10 pcs.
0.1095 €
100 pcs.
0.0785 €
300 pcs.
0.0512 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thick-film resistor, RC0805FR-7W DP 1R0, Phycomp

Resistor, Thick film, SMD 0805, 1 Ω, 0.25 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmscher Widerstand 1 Ω
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 185 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes