RC0805FR-7W2R2L | Yageo
Resistor, thick film, SMD 0805 (2012), 2.2 Ω, 0.25 W, ±1 %, RC0805FR-7W2R2L
Unit Price (€ / pc.)
0.1261 € *
Available: 4,420 pcs.
Available in 4 Days: 5,000 pcs.
Leadtime: 30 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1261 €
10 pcs.
0.1095 €
100 pcs.
0.0785 €
300 pcs.
0.0512 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thick-film resistor, RC0805FR-7W DP 2R2, Phycomp
Resistor, Thick film, SMD 0805, 2.2 Ω, 0.25 W, ±1 %
Features
- Halogen Free Epoxy
- RoHS compliant
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical specifications
ohmic resistance | 2.2 Ω | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.25 W | |
max. operating temperature | 185 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |