RC0805FR-7W68RL | Yageo

Resistor, thick film, SMD 0805 (2012), 68 Ω, 0.25 W, ±1 %, RC0805FR-7W68RL

Order No.: 12E132
EAN: 4099879207975
MPN:
RC0805FR-7W68RL
Series: RC
RC0805FR-7W68RL Yageo SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.0050 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
24.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0050 €

SMD thick-film resistor, RC0805FR-7W DP 68R, Phycomp

Resistor, Thick film, SMD 0805, 68 Ω, 0.25 W, ±1 %

Features

  • Halogen Free Epoxy
  • RoHS compliant
  • Reducing environmentally hazardous wastes
  • High component and equipment reliability
  • Saving of PCB space
Technical specifications
ohmscher Widerstand 68 Ω
Bauform SMD 0805 (2012)
Breite 1.2 mm
Höhe 0.5 mm
Länge 2 mm
Leistung 0.25 W
max. Temperatur 185 °C
min. Temperatur -55 °C
Toleranz ±1 %
Technologie Dickschicht
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland CN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes