RC0805FR07-40K2 | Yageo
SMD-Thick film resistor, 40,2 kΩ, 0805, 0,125 W, ±1 %, RC0805FR07-40K2
Unit Price (€ / pc.)
0.0024 € *
Available: 0 pcs.
Available in 4 Days: 125,000 pcs.
Leadtime: 30 Weeks **
SMD thick-film resistors, size 0805, 0.125 W or 0.25 W, tolerance 1.0 %, type Yageo/Phycomp RC0805.
For professional applications
With 0.125 W.
Technical specifications
ohmic resistance | 40.2 kΩ | |
Design | SMD 0805 (2012) | |
Width | 1.25 mm | |
Height | 0.5 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | Dickschicht | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |